text.skipToContent text.skipToNavigation

Manufacturer Part #

2510950-1

12G-SDI BNC Plug 75-ohm 1505A/4505R Type

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
TE Connectivity 2510950-1 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Plug
Cable Type: RG-59
Impedance: 75Ω
Termination: Crimp
Operating Temp Range: -65°C to +165°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Brass
Material: Brass
Frequency: 12GHz
Gender: Male
Insulation Resistance: 5GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
5
$4.72
20
$4.63
50
$4.57
125
$4.51
300+
$4.39
Product Variant Information section