text.skipToContent text.skipToNavigation

Manufacturer Part #

361V504EFT

V-Bite Series 50 Ohm BNC Threaded Jack with Teflon for Reflow Solder

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bomar 361V504EFT - Technical Attributes
Attributes Table
Type: BNC
Termination Style: Solder
Operating Temp Range: -65°C to +165°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Brass
Frequency: 4GHz
Gender: Female
Mounting Method: Wire Mount
Features & Applications

The 361V504EFT is a part of V-Bite series BNC style connectors are miniature, light-weight, weatherproof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement.

Their design functions satisfactorily from DC to 11 GHz in static applications, or from DC to 4 GHz in applications involving vibration. The connectors typically yield a low VSWR (reflected signal) to 4 GHz. BNCs are available in an extensive variety of configurations and cable sizes and are impedance matched to either 50 Ω or 75 Ω.
 
Specifications:

  • Connector Body and Parts: Brass
  • Male Contact Pin: Brass
  • Commercial Grade: Zinc Alloy/Brass
  • Outer Contact: Brass
  • Socket Contact: Beryllium Copper
  • Crimp Ferrule:Annealed Copper
  • Insulators, Standard Versions: Teflon
  • Rubber Gaskets: Silicone Rubber
  • Plating: Nickel (Silver Optional)
  • Impedance 50 Ω 75 Ω
  • Frequency Range 0-4 GHz 0-1 GHz
  • VSWR: 1.30 Max.
  • RF Insertion Loss: 0.2 db Min. at 3 GHz
  • RF Leakage: -55 db Min. at 3 GHz
  • Test Voltage:1500 V rms
  • Working Voltage:500 V rms
  • Insulation Resistance 5000 Meg ohms Min. MIL-STD-202
  • Contact Resistance 3 Milli ohms Max

Applications:

  • Radio telecommunications
  • Broadcast equipment
  • Medical equipment
  • Computer
  • Precision Video
  • High definition studio broadcast
  • Video switching and test instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,777.00
USD
Quantity
Unit Price
2
$18.54
5
$18.37
20
$18.13
30
$18.05
75+
$17.77
Product Variant Information section