text.skipToContent text.skipToNavigation

Manufacturer Part #

361VH704EFT

V-Bite Series 75 Ohm BNC Threaded Jack with Teflon Insulator/Flange

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bomar 361VH704EFT - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Jack to Jack
Impedance: 75Ω
Termination: Solder
Features & Applications

The 361VH704EFT is a part of V-Bite series BNC style connectors are miniature, light-weight, weatherproof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement.

Their design functions satisfactorily from DC to 11 GHz in static applications, or from DC to 4 GHz in applications involving vibration. The connectors typically yield a low VSWR (reflected signal) to 4 GHz. BNCs are available in an extensive variety of configurations and cable sizes and are impedance matched to either 50 Ω or 75 Ω.
 
Specifications:

  • Connector Body and Parts: Brass
  • Male Contact Pin: Brass
  • Commercial Grade: Zinc Alloy/Brass
  • Outer Contact: Brass
  • Socket Contact: Beryllium Copper
  • Crimp Ferrule:Annealed Copper
  • Insulators, Standard Versions: Teflon
  • Rubber Gaskets: Silicone Rubber
  • Plating: Nickel (Silver Optional)
  • Impedance 50 Ω 75 Ω
  • Frequency Range 0-4 GHz 0-1 GHz
  • VSWR: 1.30 Max.
  • RF Insertion Loss: 0.2 db Min. at 3 GHz
  • RF Leakage: -55 db Min. at 3 GHz
  • Test Voltage:1500 V rms
  • Working Voltage:500 V rms
  • Insulation Resistance 5000 Meg ohms Min. MIL-STD-202
  • Contact Resistance 3 Milli ohms Max

Applications:

  • Radio telecommunications
  • Broadcast equipment
  • Medical equipment
  • Computer
  • Precision Video
  • High definition studio broadcast
  • Video switching and test instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
480
Multiple Of:
80
Total
$12,604.80
USD
Quantity
Unit Price
80+
$26.26
Product Variant Information section