Manufacturer Part #
364A2795B
X-2 Series 75 Ohm Dual Right Angle Black Valox BNC Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bomar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bomar 364A2795B - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Right Angle Jack |
| Impedance: | 75Ω |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$18.30
5
$18.13
20
$17.89
30
$17.82
75+
$17.54
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray