text.skipToContent text.skipToNavigation

Manufacturer Part #

364A595BL

X-2 Series Single Right Angle Black Valox with Standard Profile 50 Ohm BNC Jack

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bomar 364A595BL - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Receptacle
Impedance: 50Ω
Termination: PCB
Mounting Method: Through Hole
Features & Applications

The 364A595BL is a part of X-2 Series Single Right Angle, White Valox with Lo-Profile W/ Posts (TPX)  50 Ω  BNC style connectors are miniature, light-weight, weather proof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement.

Their design functions satisfactorily from DC to 11 GHz in static applications, or from DC to 4 GHz in applications involving vibration.

Specifications:

  • Body: Valox/Zinc
  • Insulator: PP
  • Pin: Phos Bronze/Gold

Applications:

  • Radio telecommunications
  • Broadcast equipment
  • Medical equipment
  • Computer
  • Precision Video
  • High definition studio broadcast
  • Video switching and test instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$921.00
USD
Quantity
Unit Price
100
$9.21
200+
$9.12
Product Variant Information section