text.skipToContent text.skipToNavigation

Manufacturer Part #

364M795

BNC Connector 75 Ohm PC Board Right Angle Jack

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bomar 364M795 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 75Ω
Termination: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$2,042.00
USD
Quantity
Unit Price
100+
$10.21
Product Variant Information section