text.skipToContent text.skipToNavigation

Manufacturer Part #

414026-3

Right Angle PCB Mount Quick Connect/Disconnect SMB RF Connector Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 414026-3 is a SMB Connectors are available in commercial and high rel versions. They are ideally suited for circuit miniaturization and are offered in a wide range of configurations including plugs, right-angle plugs,jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks.

Features:

  • Product Type = Connector - RF
  • Gender = Jack
  • Connector Series = Standard
  • Body Style = Right Angle
  • Grade = Mil-Type
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Style = Through Hole
  • Profile=standard
  • Dielectric Material = TEFLON
  • Connector Impedance (?) = 50
  • PCB Leg Plating = Nickel
  • Coupler Style = Quick Connect/Disconnect
  • Body Plating = Nickel
  • Center Contact Plating = Gold
  • Applies To = Printed Circuit Board

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,400
Factory Lead Time:
25 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,500.00
USD
Quantity
Unit Price
200+
$7.50
Product Variant Information section