text.skipToContent text.skipToNavigation

Manufacturer Part #

5227222-1

BNC Series 50 Ohm Straight Jack PCB Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5227222-1 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: PCB
Features & Applications

The 5227222-1 is a part of BNC family of RF connector with bayonet locking coupling and it provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.

Features:

  • Product Type = Connector - RF
  • Gender = Jack
  • PCB Mounting Orientation = Vertical
  • Connector Impedance (?) = 50
  • Center Contact Material = Phosphor Bronze
  • Center Contact Plating = Tin
  • Connector Style = Jack
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
560
Multiple Of:
560
Total
$1,489.60
USD
Quantity
Unit Price
560+
$2.66
Product Variant Information section