text.skipToContent text.skipToNavigation

Manufacturer Part #

5227426-1

BNC Series 50 Ohm Straight Jack, Female Socket PCB Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5227426-1 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Features & Applications

The 5227426-1 is a 50 Ohm Single Straight Jack BNC RF Connector.

Features:

  • Product Type = Connector - RF
  • Gender = Jack
  • Grade = Commercial
  • Dielectric Material = Polymethylpentene
  • Panel Mount Retention Type = Bulkhead
  • Panel Attachment Style = Rear Mount
  • Connector Impedance (?) = 50
  • Body Style = Straight
  • Body Plating = Nickel
  • Wire Diameter Range (mm [in]) = 1.50 [0.059]
  • Center Contact Material = Phosphor Bronze
  • Center Contact Plating = Gold
  • Connector Style = Jack
  • Number of Ports = 1
  • Applies To = Wire/Cable

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$3,232.00
USD
Quantity
Unit Price
200+
$8.08
Product Variant Information section