text.skipToContent text.skipToNavigation

Manufacturer Part #

5227671-1

BNC Series 50 Ohm Straight Jack PCB Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5227671-1 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
560
Multiple Of:
560
Total
$1,607.20
USD
Quantity
Unit Price
560+
$2.87
Product Variant Information section