text.skipToContent text.skipToNavigation

Manufacturer Part #

5227755-2

Valox 50 Ohm Straight Jack Solder Coaxial Cable BNC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5227755-2 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: Solder
Mounting Method: Panel Mount
Features & Applications
The 5227755-2 is a part of BNC family of RF connector with bayonet locking coupling and it provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.

Features:

  • Product Type = Connector - RF
  • Gender = Jack
  • Body Style = Straight
  • Connector Impedance (?) = 50
  • Coaxial Cable Termination Type = Solder
  • Body Plating = Nickel
  • Polarized = No
  • Center Contact Material = Phosphor Bronze
  • Center Contact Plating = Gold
  • Connector Style = Jack
  • Applies To = Wire/Cable
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,860.00
USD
Quantity
Unit Price
2,000+
$2.43
Product Variant Information section