text.skipToContent text.skipToNavigation

Manufacturer Part #

90193-002

MHF I SMA ADAPTOR FOR Receptacle

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 90193-002 - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Contact Material: Brass
Frequency: 9GHz
Gender: Male/Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.25
USD
Quantity
Unit Price
1
$47.25
3
$46.67
10
$46.04
20
$45.68
40+
$45.00
Product Variant Information section