text.skipToContent text.skipToNavigation

Manufacturer Part #

C.FLJ-H2.4P

C.FL Series 30 GHz 50 Ohm Stainless Steel Jack to 2.4 mm Plug Adapter Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric C.FLJ-H2.4P - Technical Attributes
Attributes Table
Gender: Male to Male
Impedance: 50Ω
Style: Straight
Frequency-Max: 30GHz
Material: Stainless Steel
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,623.00
USD
Quantity
Unit Price
20
$81.15
40+
$80.09
Product Variant Information section