text.skipToContent text.skipToNavigation

Manufacturer Part #

CONMMCX013-T

RF Connectors / Coaxial Connectors MMCX Jack 50 Ohm PCB Edge Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity CONMMCX013-T - Technical Attributes
Attributes Table
Type: MMCX
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -65°C to +165°C
Rated Voltage: 250V
Contact Plating: Gold
Contact Material: Berylium Copper
Material: Brass
Frequency: 6GHz
Gender: Female
Insulation Resistance: 5GΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,680.00
USD
Quantity
Unit Price
2,000+
$3.34
Product Variant Information section