text.skipToContent text.skipToNavigation

Manufacturer Part #

CONUFL001-SMD-T

Surface Mount Ultra Miniature Coaxial Jack Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TE Connectivity CONUFL001-SMD-T - Technical Attributes
Attributes Table
Type: U.FL (UMCC)
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Termination Style: PCB
Operating Temp Range: -40°C to +90°C
Contact Plating: Gold
Contact Material: Brass
Material: LCP
Frequency: 6GHz
Gender: Male
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
5,000+
$0.54
Product Variant Information section