text.skipToContent text.skipToNavigation

Manufacturer Part #

MS-156HF

MS-156HF Series 6 GHz Subminiature Coaxial Switch Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric MS-156HF - Technical Attributes
Attributes Table
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
Contact Plating: Gold
Contact Material: Berylium Copper
Material: Phosphor Bronze
Frequency: 6GHz
Gender: Receptacle, Female Sockets
Insulation Resistance: 1GΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,150.00
USD
Quantity
Unit Price
10,000+
$0.415
Product Variant Information section