text.skipToContent text.skipToNavigation

Manufacturer Part #

RF12-41-T-00-50-G

50 Ohms Surface Mount Solder Jack Female Socket MMCX Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech RF12-41-T-00-50-G - Technical Attributes
Attributes Table
Type: MMCX
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -55°C to +155°C
Rated Voltage: 170V
Contact Plating: Gold
Contact Material: Berylium Copper
Material: Brass
Frequency: 6GHz
Gender: Female Receptacle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
500
$1.34
1,000
$1.33
1,500+
$1.32
Product Variant Information section