Manufacturer Part #
SBC1505A
Male 1505 Belden Cable Broadcast Plug BNC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bomar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bomar SBC1505A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bomar SBC1505A - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Board to Board |
| Cable Type: | RG-59 |
| Termination: | Crimp |
Features & Applications
Bomar's true 75 ohm BNC connectors fit all standard broadcast cables in addition to standard RG cables utilizing standard existing tooling.Made from precision machines brass, these rugged connectors maintain excellent return loss in analog and serial digital applications.Also available in 50 ohm version.All BNC connectors are ROHS compliant.The SBC1505A is a 75 ohm BNC connector that fits industry cable 1505A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$7.52
200+
$7.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag