text.skipToContent text.skipToNavigation

Manufacturer Part #

1909763-1

1 Position Jack Cable to Board UMCC Vertical Miniature RF Header

Product Specification Section
TE Connectivity 1909763-1 - Technical Attributes
Attributes Table
Adapter Type: Jack
Gender: Male to Cable
Impedance: 50Ω
Frequency-Max: 6GHz
Operating Temp Range: 40°C to 90°C
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
5,000+
$0.22