text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP-RPSM-SMAF-G

RP-SMA Plug (Male) to SMA Jack (Female) Adapter - Gold Plating

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ADP-RPSM-SMAF-G - Technical Attributes
Attributes Table
Adapter Type: SMA Plug to SMA Jack
Gender: Female
Impedance: 50Ω
Style: Straight
Frequency-Max: 18GHz
Material: Brass
Operating Temp Range: -65°C to +165°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.00
USD
Quantity
Unit Price
100
$8.32
200
$8.28
300
$8.26
400
$8.24
500+
$8.19
Product Variant Information section