text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP-SMAF-SMAF-F-G

SMA Female to SMA Female, Flange, Adapter, Gold

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ADP-SMAF-SMAF-F-G - Technical Attributes
Attributes Table
Adapter Type: SMA Jack to Jack
Gender: Female to Female
Impedance: 50Ω
Style: Straight
Frequency-Max: 18GHz
Material: Brass
Operating Temp Range: -65°C to +165°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,518.00
USD
Quantity
Unit Price
100
$15.18
200+
$15.04
Product Variant Information section