text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP-SMAM-UFLF

SMA Plug (Male) to MHF / U.FL Jack (Female) Adapter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ADP-SMAM-UFLF - Technical Attributes
Attributes Table
Gender: Male to Male
Impedance: 50Ω
Style: Straight
Frequency-Max: 6GHz
Material: Brass
Operating Temp Range: -65°C to +165°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,584.00
USD
Quantity
Unit Price
100+
$25.84
Product Variant Information section