text.skipToContent text.skipToNavigation

Manufacturer Part #

D.FL75-R-SMT-1(40)

75 Ohm 12 GHz Receptacle, Male Pin Surface Mount Solder D.FL Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric D.FL75-R-SMT-1(40) - Technical Attributes
Attributes Table
Adapter Type: D.FL
Gender: Receptacle, Male Pin
Impedance: 75Ω
Style: Straight
Frequency-Max: 12GHz
Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,050.00
USD
Quantity
Unit Price
5,000+
$1.21
Product Variant Information section