text.skipToContent text.skipToNavigation

Manufacturer Part #

DFL75-2LPP-084N9D-A-300

300mm length double ended terminated cable

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DFL75-2LPP-084N9D-A-300 - Technical Attributes
Attributes Table
Adapter Type: SMA Plug to SMA Plug
Gender: Female
Impedance: 75Ω
Style: Right Angle
Frequency-Max: 12GHz
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,212.00
USD
Quantity
Unit Price
100+
$12.12
Product Variant Information section