text.skipToContent text.skipToNavigation

Manufacturer Part #

2-31890-1

PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 22-16
Features and Applications

The 2-31890-1 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes 
  • Stud Size = 8 [M4]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon
  • Voltage (VAC) = 300
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Tongue Material Thickness (mm [in]) = 0.84 [0.033]

 

 

Pricing Section
Stock
0
Minimum Order:
5,000
Multiple Of:
5,000
45,000
Factory Stock:Factory Stock:
49,309
Factory Lead Time:
5-10 Days
Total
$455.00
USD
Quantity
Web Price
5,000+
$0.091
Product Variant Information section