text.skipToContent text.skipToNavigation

Manufacturer Part #

320554

PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 320554 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 320554 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.18 [.125] Max.
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = RING-041
  • Heavy Duty = No Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Tongue Material Thickness (mm [in]) = 0.79 [0.031]

 

 

Pricing Section
Global Stock:
8,315
USA:
8,315
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$20.63
USD
Quantity
Unit Price
125
$0.165
300
$0.163
1,000
$0.159
2,000
$0.157
5,000+
$0.151
Product Variant Information section