text.skipToContent text.skipToNavigation

Manufacturer Part #

327717

PIDG Series 22 - 16 AWG Red Straight Closed Barrel Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 327717 - Technical Attributes
Attributes Table
Size: Stud #4
Style: Insulation Support
Type: Spade
Wire Gauge: AWG 22-16
Features & Applications

The PIDG Series is a 22-16 AWG Straight Closed Barrel Spade Tongue Terminal

Features:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.56 [.140] Max.
  • Stud Diameter (mm [in]) = 2.84 [0.112]
  • Stud Size = 4
  • Shape = SPADE-020
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$3,400.00
USD
Quantity
Unit Price
10,000+
$0.34
Product Variant Information section