text.skipToContent text.skipToNavigation

Manufacturer Part #

62050-1

20-16 AWG Straight Insulation Support F-Crimp Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 62050-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-16
Contact Material: Brass
Contact Plating: Pre-Tin
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
17 Weeks
Minimum Order:
27000
Multiple Of:
9000
Total
$2,068.20
USD
Quantity
Unit Price
9,000
$0.0788
18,000+
$0.0766
Product Variant Information section