text.skipToContent text.skipToNavigation

Manufacturer Part #

7-66504-0

HDP-20 Series 20-24 AWG Gold Flash Crimp Socket D-Sub Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-66504-0 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 7-66504-0 is a 20-24 AWG gold flash crimp socket D-sub contact.

Product Type Features:

  • Product Type = Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.27 – 1.52 [0.050 – 0.060]
  • Insulation Support = Yes
  • Grade = Standard
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area
  • Material = Gold Flash over Palladium Nickel or Gold (30) over Nickel
  • Contact Size = 20

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10000
Multiple Of:
100
Total
$2,350.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
1,500
$0.245
4,000+
$0.235
Product Variant Information section