text.skipToContent text.skipToNavigation

Manufacturer Part #

0460-204-08141

DEUTSCH 8 - 10 AWG Size 8 Nickel Plated Crimp Contact Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
TE Connectivity 0460-204-08141 - Technical Attributes
Attributes Table
Type: Power, Machined
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Wire Gauge: AWG 10-8
Material Finish: Nickel
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
2,957
USA:
2,957
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
10
$2.38
30
$2.35
75
$2.32
200
$2.29
400+
$2.23
Product Variant Information section