text.skipToContent text.skipToNavigation

Manufacturer Part #

0460-215-1631

DEUTSCH 14 AWG Size 16 Gold Plated Crimp Contact Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TE Connectivity 0460-215-1631 - Technical Attributes
Attributes Table
Type: Power, Machined
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14
Material Finish: Gold
Contact Material: Copper Alloy
Operating Temp Range: 55°C to 150°C
Pricing Section
Global Stock:
10,000
Germany:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$24.25
USD
Quantity
Unit Price
25
$0.97
75
$0.945
200
$0.925
400
$0.91
1,250+
$0.87
Product Variant Information section