text.skipToContent text.skipToNavigation

Manufacturer Part #

0462-201-16141

Socket Contact Nickel Crimp 16-20 AWG Power Machined

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2532
Product Specification Section
TE Connectivity 0462-201-16141 - Technical Attributes
Attributes Table
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-16
Material Finish: Nickel
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
13,803
USA:
13,803
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
75
$0.32
200
$0.315
500
$0.31
1,250
$0.305
3,000+
$0.29