text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1418448-2

DEUTSCH Heavy Duty Sealed Connector 3 Pos. MCP 1.5k REC HSG CO Mid POS Closed

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1418448-2 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 1
No of Positions: 2
Operating Temp Range: 40°C to 140°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.00
USD
Quantity
Unit Price
700
$1.03
1,400+
$1.02
Product Variant Information section