text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1564526-1

DEUTSCH Heavy Duty Sealed Connector 18POS, TAB 1.6X0.6, TAB HSG, Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1564526-1 - Technical Attributes
Attributes Table
Type: Plug
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 18
Operating Temp Range: -40°C to +140°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$708.00
USD
Quantity
Unit Price
150
$4.72
300+
$4.64
Product Variant Information section