text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1670730-1

DEUTSCH Heavy Duty Sealed Connector 3 Position TAB 1.5X0.63,Tab HSG, Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1670730-1 - Technical Attributes
Attributes Table
Type: Plug
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 1
No of Positions: 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
600
$1.15
1,200
$1.14
1,800+
$1.13
Product Variant Information section