text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1703648-1

DEUTSCH Heavy Duty Sealed Connector 7 Positon Mixed TAB Housing Accessory Coda

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1703648-1 - Technical Attributes
Attributes Table
Type: Plug
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 7
Shielding: Yes
Operating Temp Range: -40°C to +140°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
320
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$502.40
USD
Quantity
Unit Price
320
$1.57
640
$1.56
960
$1.55
1,280+
$1.54
Product Variant Information section