text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1718491-2

25 POS 1.5/2.8MM POLARIZED GRAY TAB HOUSING MCP CONNECTOR ASSEMBLY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1718491-2 - Technical Attributes
Attributes Table
Type: Plug
Contact Termination: Crimp Terminal
Color: Grey
No of Positions: 25
Operating Temp Range: -40°C to +120°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
330
Multiple Of:
330
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$686.40
USD
Quantity
Unit Price
330
$2.08
660
$2.06
990+
$2.04
Product Variant Information section