text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2378182-1

DEUTSCH Connector Header Panel Mount, Through Hole 6 position 0.236 (6.00mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2378182-1 - Technical Attributes
Attributes Table
Type: Header
Contact Termination: Solder
Material Finish: Silver
Contact Material: Copper Alloy
Color: Black
No of Rows: 2
No of Positions: 8
Shielding: Yes
Operating Temp Range: -40°C to +140°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.24
USD
Quantity
Unit Price
4
$6.31
15
$6.24
30
$6.20
100
$6.14
200+
$6.07
Product Variant Information section