text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776228-1

DEUTSCH AMPSEAL 23 Position Three Row 0.157 inch Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 1-776228-1 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 1-776228-1 is a AMPSEAL 23 Position Three Row 4.0 mm Right Angle Header.

The AMPSEAL connectors just got better. Known for their rugged reliability even under high-temperature automotive and industrial applications, they are now a snap to assemble. We have replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. This product upgrade also eliminates purchasing and inventorying an extra part--the gasket. Or, if you prefer, we also offer the header with a separate gasket.

Product Specifications:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Header
  • Mount Angle = Vertical
  • Mount = Panel
  • PCB Mount Alignment = Without
  • PCB Mount Retention = With
  • Mating Retention Type = Latching
  • Termination Method = Solder
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Rows = 3
  • Row-to-Row Spacing (mm [in]) = 2.00 [0.078]
  • Number of Positions = 23
  • Mating Retention = With
  • PCB Mount Retention Type = Retention Leg(s)
  • Fluid Type = Water
  • Contact Type = Pin
  • Contact Layout = Staggered
  • Contact Termination Type = Through Hole
  • Contact Plating, Mating Area, Material = Gold
  • Contact Size = 1.3 mm
  • Contact Base Material = Brass

View the Complete Series of AMPSEAL Headers

Pricing Section
Global Stock:
15
USA:
15
2,535
Factory Stock:Factory Stock:
6,800
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.20
USD
Quantity
Unit Price
5
$5.44
20
$5.38
40
$5.36
125
$5.31
250+
$5.25
Product Variant Information section