text.skipToContent text.skipToNavigation

Manufacturer Part #

1-965641-1

Conn Housing PL 6 POS 5mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-965641-1 - Technical Attributes
Attributes Table
Type: Plug
Contact Termination: Crimp Terminal
Color: Blue
No of Rows: 3
No of Positions: 6
Shielding: No
Operating Temp Range: -40°C to +120°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$3,060.00
USD
Quantity
Unit Price
1,500+
$1.02
Product Variant Information section