text.skipToContent text.skipToNavigation

Manufacturer Part #

100132-1

Connector Plug, Sealing For AMP MCP Interconnection System

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TE Connectivity 100132-1 - Technical Attributes
Attributes Table
Accessory Type: Plug, Sealing
For Use With/Related Products: AMP MCP Interconnection System
Color: Black
Operating Temp Range: -40°C to +140°C
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
5,000+
$0.28
Product Variant Information section