text.skipToContent text.skipToNavigation

Manufacturer Part #

1060-16-0122

DEUTSCH 14 - 18 AWG Size 16 Nickel Plated Contact Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
TE Connectivity 1060-16-0122 - Technical Attributes
Attributes Table
Type: Power, Stamped
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14-18
Material Finish: Nickel
Contact Material: Copper Alloy
Pricing Section
Global Stock:
468,000
USA:
468,000
640,000
Factory Stock:Factory Stock:
17,515,224
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$408.00
USD
Quantity
Unit Price
4,000
$0.102
8,000
$0.10
12,000
$0.099
16,000
$0.0983
20,000+
$0.096
Product Variant Information section