text.skipToContent text.skipToNavigation

Manufacturer Part #

1060-16-0144

DEUTSCH 14 - 18 AWG Size 16 Gold Plated Contact Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity 1060-16-0144 - Technical Attributes
Attributes Table
Type: Power, Stamped
Pin or Socket: Pin
Wire Gauge: AWG 14-18
Material Finish: Gold
Contact Material: Copper Alloy
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,200.00
USD
Quantity
Unit Price
4,000+
$0.30
Product Variant Information section