text.skipToContent text.skipToNavigation

Manufacturer Part #

1060-16-1222

DEUTSCH Pin Contact Nickel Crimp 12-16 AWG Power, Stamped

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TE Connectivity 1060-16-1222 - Technical Attributes
Attributes Table
Type: Power, Stamped
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16-12
Material Finish: Nickel
Contact Material: Copper Alloy
Pricing Section
Global Stock:
54,400
USA:
54,400
48,000
Factory Stock:Factory Stock:
80,490
Factory Lead Time:
13 Weeks
Minimum Order:
3200
Multiple Of:
3200
Total
$336.00
USD
Quantity
Unit Price
3,200
$0.105
6,400
$0.104
9,600
$0.102
16,000+
$0.0994
Product Variant Information section