text.skipToContent text.skipToNavigation

Manufacturer Part #

1060-20-0122

DEUTSCH 16 - 22 AWG Size 20 Male Crimp Pin for Automotive Connectors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
TE Connectivity 1060-20-0122 - Technical Attributes
Attributes Table
Type: Power, Stamped
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-16
Material Finish: Nickel
Contact Material: Copper Alloy
Pricing Section
Global Stock:
0
USA:
0
748,000
Factory Stock:Factory Stock:
2,976,000
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$368.80
USD
Quantity
Unit Price
4,000
$0.0922
8,000
$0.0906
12,000
$0.0897
16,000
$0.089
20,000+
$0.087
Product Variant Information section