text.skipToContent text.skipToNavigation

Manufacturer Part #

1062-12-0222

DEUTSCH Stamped Contact Socket Size 12 10-AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
TE Connectivity 1062-12-0222 - Technical Attributes
Attributes Table
Type: Power, Stamped
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 10
Material Finish: Nickel
Contact Material: Copper Alloy
Pricing Section
Global Stock:
42,000
USA:
42,000
30,000
Factory Stock:Factory Stock:
118,281
Factory Lead Time:
2 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$460.00
USD
Quantity
Unit Price
2,000
$0.23
6,000+
$0.225
Product Variant Information section