text.skipToContent text.skipToNavigation

Manufacturer Part #

1062-14-0122

DEUTSCH 14 - 18 AWG Size 16 Nickel Plated Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1062-14-0122 - Technical Attributes
Attributes Table
Type: Power, Stamped
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14-18
Material Finish: Nickel
Contact Material: Copper Alloy
Pricing Section
Global Stock:
0
USA:
0
185,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3200
Multiple Of:
3200
Total
$630.40
USD
Quantity
Unit Price
3,200
$0.197
6,400
$0.195
9,600+
$0.192
Product Variant Information section