text.skipToContent text.skipToNavigation

Manufacturer Part #

1062-16-0677

DEUTSCH Socket Contact Tin Crimp 16-20 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1062-16-0677 - Technical Attributes
Attributes Table
Type: Stamped
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-16
Material Finish: Tin
Contact Material: Copper Alloy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$568.00
USD
Quantity
Unit Price
4,000
$0.142
8,000
$0.14
12,000+
$0.138
Product Variant Information section