text.skipToContent text.skipToNavigation

Manufacturer Part #

1473416-1

DEUTSCH 26 Position Four Row Latch Lock Male Plug Super Seal Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TE Connectivity 1473416-1 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 4
No of Positions: 26
Shielding: Yes
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
381
USA:
381
840
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.98
USD
Quantity
Unit Price
3
$7.66
10
$7.58
30
$7.51
75
$7.46
200+
$7.36
Product Variant Information section