text.skipToContent text.skipToNavigation

Manufacturer Part #

1563110-1

DEUTSCH Heavy Duty Sealed Connector Series Cover, 90

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TE Connectivity 1563110-1 - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover), Strain Relief
For Use With/Related Products: Heavy Duty Sealed Connector Series
Color: Black
No of Positions: 12
Pricing Section
Global Stock:
3,620
USA:
3,620
700
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.35
USD
Quantity
Unit Price
30
$0.645
100
$0.63
250
$0.62
500
$0.61
1,500+
$0.58
Product Variant Information section